• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 893-2022 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Light grey 50 pc(s) Piece

1/3
Packaging type
Piece
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
2
Connection
Quick-connect
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket

  • 893-2022
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

2

Connection

Quick-connect

Nominal voltage

50 V

Factory colour

Light grey

Content

50 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Manufacturer part #

893-2022

Industrial packaging

Yes

Coding

F

Contact material

Copper alloy

Number of pins

2

Width

19.6 mm

Height

19.6 mm

Series

WINSTA KNX

Type

893-2022

Depth

29.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653350 WAGO 893-2022 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Light grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 653350 WAGO 893-2022 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Light grey 50 pc(s) Piece