• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Diode module 286-803 Compatible with (type): Wago 280-608, Wago 280-618, Wago 280-762 1 pc(s)

1/3
Product type
Diode module
Case colour
Light grey
Compatible with (type)
Wago 280-608
Wago 280-618
Wago 280-762
Type
286-803
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIODE PLUG COMMON ANODE 3 X 1N 4007
Product type

Diode module

Type

286-803

Content

1 pc(s)

Operating voltage

250 V DC

250 V AC

Case colour

Light grey

Compatible with

Wago

Compatible with (type)

Wago 280-608

Wago 280-618

Wago 280-762

Compatible with series

Wago 280 series

Min. temperature

-25 °C

Max. temperature

+40 °C

Width

10 mm

Weight

16.5 g

Type

286-803

Rated voltage

250 V

Documents & Downloads

Datasheet

Datasheet 503808 WAGO Diode module 286-803 Compatible with (type): Wago 280-608, Wago 280-618, Wago 280-762 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503808 WAGO Diode module 286-803 Compatible with (type): Wago 280-608, Wago 280-618, Wago 280-762 1 pc(s)

Description

With 3 1N4007 diodes, common anode light gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)