• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Optocoupler relay 286-792 1 pc(s)

1/3
Packaging type
Piece
Product type
Optocoupler relay
Type
286-792
Connection
Jack connector
Min. temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Optocoupler relay

Type

286-792

Connection

Jack connector

Min. temperature

-25 °C

Max. temperature

+40 °C

Width

20 mm

Weight

27.5 g

Content

1 pc(s)

Factory colour

Grey

Max. pick-up voltage

30 V DC

Min. pick-up voltage

7.5 V DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503806 WAGO Optocoupler relay 286-792 1 pc(s)

User & Safety Instructions

User & Safety Instructions 503806 WAGO Optocoupler relay 286-792 1 pc(s)

Description

Grey.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.98*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)