• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Optocoupler relay 859-791 0.1 A Switching voltage (max.): 60 V DC 1 pc(s)

1/5
Packaging type
Piece
Product type
Optocoupler relay
Switching voltage (max.)
60 V DC
Current load (max.)
0.1 A
Output voltage (max.)
60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Optocoupler relay

Type

859-791

Connection

Pull spring

Switching voltage (min.)

3 V DC

Switching voltage (max.)

60 V DC

Current load (max.)

0.1 A

Output voltage (min.)

3 V DC

Output voltage (max.)

60 V DC

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

6 mm

Height

56 mm

Length

91 mm

Weight

18.9 g

Permanent current (max.)

0.1 A

Content

1 pc(s)

Nominal control voltage

24 V DC

Factory colour

Grey

Nominal voltage

24 V DC

Switching current (max.)

100 mA

Documents & Downloads

Datasheet

Datasheet 640838 WAGO Optocoupler relay 859-791 0.1 A Switching voltage (max.): 60 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640838 WAGO Optocoupler relay 859-791 0.1 A Switching voltage (max.): 60 V DC 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.38*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)