• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Optocoupler relay 859-796 1 pc(s)

1/3
Packaging type
Piece
Product type
Optocoupler relay
Type
859-796
Connection
Pull spring
Width
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Optocoupler relay

Type

859-796

Connection

Pull spring

Width

6 mm

Height

56 mm

Length

91 mm

Weight

18.6 g

Content

1 pc(s)

Factory colour

Grey

Nominal voltage

24 V DC

Switching current (max.)

100 mA

Documents & Downloads

Datasheet

Datasheet 640843 WAGO Optocoupler relay 859-796 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640843 WAGO Optocoupler relay 859-796 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.38*

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)