• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing cable 723 Total number of pins 3 Contact spacing: 7.50 mm 723-603 1 pc(s)

Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
723
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi plug sytem RM 7.5 mm

  • 100% faulty plug protection
  • Symbol image for WAGO Pin housing cable 723 Total number of pins 3 Contact spacing: 7.50 mm 723-603 1 pc(s)

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

723

CS

7.50 mm

Pins per row

3

Total number of pins

3

Width

27.50 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 14.30 x 27.50 x 23.20 mm

Connection

Print

Case material

PA 66

Manufacturer part #

723-603

Industrial packaging

Yes

Contact material

Copper alloy

Nominal voltage

630 V

Height

23.20 mm

Length

14.30 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Type

723-603

Type

Terminal blocks

Nominal current (details)

12 A

Cross section

08 -2.5 mm mm²

Pins

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 731345 WAGO Pin housing cable 723 Total number of pins 3 Contact spacing: 7.50 mm 723-603 1 pc(s)

Datasheet 731345 WAGO Pin housing cable 723 Total number of pins 3 Contact spacing: 7.50 mm 723-603 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731345 WAGO Pin housing cable 723 Total number of pins 3 Contact spacing: 7.50 mm 723-603 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.77€ 52.27*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)