
1/3
Pin housing PCB
Pin strip, right angle
1
wire-to-board
2092
+ strap handle
5 mm
5
5
40.40 mm
15 A
15 A
50 pc(s)
12
24
10.00 mm
(L x W x H) 13.40 x 40.40 x 25.00 mm
Polyphthalamide (PPA GF)
2092-1355
Light grey
Yes
Cathode copper
Tin plated
Tin plated
320 V
25.00 mm
13.40 mm
2.5 mm²
0.2 mm²
Parallel (to the PCB)
2092-1355
not relevant
Datasheet 654969 WAGO Pin housing PCB 2092 Total number of pins 5 Contact spacing: 5 mm 2092-1355 50 pc(s)
User & Safety Instructions 654969 WAGO Pin housing PCB 2092 Total number of pins 5 Contact spacing: 5 mm 2092-1355 50 pc(s)
The necessary accessories are required to use the article as described.