1/3
Pin strip (standard)
Plug, right angle
1
wire-to-board
2092
2.50 mm
2
2
7.5 mm
Square
6 A
6 A
200 pc(s)
(L x W x H) 8.9 x 7.5 x 11.5 mm
Polyamide
733-362
Light grey
Yes
Polyamide
Cathode copper
Tin plated
Tin plated
160 V
11.5 mm
8.9 mm
Parallel (to the PCB)
+100 °C
-60 °C
733-362
not relevant
Datasheet 543274 WAGO Pin strip (standard) 2092 Total number of pins 2 Contact spacing: 2.50 mm 733-362 200 pc(s)
User & Safety Instructions 543274 WAGO Pin strip (standard) 2092 Total number of pins 2 Contact spacing: 2.50 mm 733-362 200 pc(s)
The necessary accessories are required to use the article as described.