• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (standard) 2092 Total number of pins 6 733-336/010-000 200 pc(s)

1/3
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
2092
Total number of pins
6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.65 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male connector

  • Content: 200 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Technical specifications

  • STIFTL. LÖTST.2,5MM 0,8X0,8 FS 6-P.
Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

2092

Pins per row

6

Total number of pins

6

Content

200 pc(s)

Connection

Print

Manufacturer part #

733-336/010-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

733-336/010-000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 543240 WAGO Pin strip (standard) 2092 Total number of pins 6 733-336/010-000 200 pc(s)

Description

With straight soldering pins, light gray.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)