• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (standard) 2140 Total number of pins 4 Contact spacing: 3.81 mm 734-334/019-000 50 pc(s)

1/3
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
2140
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.20 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

  • MALE CONNECTOR 4-P. 3,81MM ORANGE
Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

2140

CS

3.81 mm

Pins per row

4

Total number of pins

4

Width

30.04 mm

Pin shape

Square

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

AWG max.

14

AWG (min.)

28

Dim

(L x W x H) 22.3 x 30.04 x 13.4 mm

Connection

Spring-loaded terminal

Case material

Polyamide

Manufacturer part #

734-334/019-000

Factory colour

Orange

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

13.4 mm

Length

22.3 mm

max. cross section

1.50 mm²

Min. cross section

0.08 mm²

Connector orientation

Parallel (to the PCB)

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

734-334/019-000

Documents & Downloads

Datasheet

Datasheet 543992 WAGO Pin strip (standard) 2140 Total number of pins 4 Contact spacing: 3.81 mm 734-334/019-000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 543992 WAGO Pin strip (standard) 2140 Total number of pins 4 Contact spacing: 3.81 mm 734-334/019-000 50 pc(s)

Description

With mounting flanges, 4-pin pitch 3.81 mm/0.15 in, connection error proof, for screw mounting or similar fixing methods, for vertical or horizontal mounting, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.46€ 239.46*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)