
Number (Package size 100 pc(s))
Total (€ 4.55 / piece)
€ 455.00
incl. VAT
14-day return policy included
Highlights & Details
Male connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- STIFTL.M.KZF FS 3,5MM M.RF, 5-P.L-GR
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2140
- CS
3.50 mm
- Pins per row
5
- Total number of pins
5
- Width
19.9 mm
- Pin shape
Square
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
100 pc(s)
- AWG max.
14
- AWG (min.)
28
- Dim
(L x W x H) 22.3 x 19.9 x 17.9 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
734-305/018-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
17.9 mm
- Length
22.3 mm
- max. cross section
1.50 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
734-305/018-000
Documents & Downloads
Datasheet
Datasheet 543900 WAGO Pin strip (standard) 2140 Total number of pins 5 Contact spacing: 3.50 mm 734-305/018-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 543900 WAGO Pin strip (standard) 2140 Total number of pins 5 Contact spacing: 3.50 mm 734-305/018-000 100 pc(s)
Description
With snap-in base, 5-pin 3.5 mm pitch, with mounting adapter 209-137 also on TS 35, connection error proof, plate thickness 0.6 x1.2 mm, mounting holes dia. 3.5 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 486.47€ 484.47*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































