• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 2734 Total number of pins 2 Contact spacing: 3.81 mm 2734-202 200 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
2734
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PicoMAX ® terminal block

  • Content: 200 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

2734

Features

+ actuator

encodable

CS

3.81 mm

Pins per row

2

Total number of pins

2

Width

20.40 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

200 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

8.00 mm

Dim

(L x W x H) 9.72 x 20.40 x 13.50 mm

Connection

Spring-loaded terminal

Case material

Polyphthalamide (PPA GF)

Manufacturer part #

2734-202

Factory colour

Orange

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

13.50 mm

Length

9.72 mm

max. cross section

1.5 mm²

Min. cross section

0.2 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

2734-202

Documents & Downloads

Datasheet

Datasheet 656594 WAGO Socket housing cable 2734 Total number of pins 2 Contact spacing: 3.81 mm 2734-202 200 pc(s)

User & Safety Instructions

User & Safety Instructions 656594 WAGO Socket housing cable 2734 Total number of pins 2 Contact spacing: 3.81 mm 2734-202 200 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.