1/3
Socket housing cable
Socket, straight
1
wire-to-board
2734
+ actuator
encodable
3.81 mm
20
20
78.30 mm
16 A
16 A
25 pc(s)
16
28
8.00 mm
(L x W x H) 13.50 x 78.30 x 20.40 mm
Spring-loaded terminal
Polyphthalamide (PPA GF)
2734-220
Orange
Yes
Copper alloy
Tin plated
160 V
20.40 mm
13.50 mm
1.5 mm²
0.2 mm²
+100 °C
-60 °C
2734-220
Datasheet 656634 WAGO Socket housing cable 2734 Total number of pins 20 Contact spacing: 3.81 mm 2734-220 25 pc(s)
User & Safety Instructions 656634 WAGO Socket housing cable 2734 Total number of pins 20 Contact spacing: 3.81 mm 2734-220 25 pc(s)
The necessary accessories are required to use the article as described.