
Number (Package size 25 pc(s))
Total (€ 16.36 / piece)
€ 409.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 2
- Total number of pins: 18
Technical specifications
- HCCC-FL. M. AUSW. 18P. 180G 3,5MM SW
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
713
- Features
encodable
+ lateral latch
- CS
3.50 mm
- Pins per row
9
- Total number of pins
18
- Width
40.00 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
25 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 16.00 x 40.00 x 18.80 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
713-1109/037-9037
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
18.80 mm
- Length
16.00 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
713-1109/037-9037
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 538095 WAGO Socket housing cable 713 Total number of pins 18 Contact spacing: 3.50 mm 713-1109/037-9037 25 pc(s)
User & Safety Instructions
User & Safety Instructions 538095 WAGO Socket housing cable 713 Total number of pins 18 Contact spacing: 3.50 mm 713-1109/037-9037 25 pc(s)
Description
9 x 2-pin with analysis, pitch 3.5 mm/0.138 in, 100% error proof, 2-row, coding, CAGE CLAMP ® connection, black.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 440.47€ 438.47*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































