• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 713 Total number of pins 20 Contact spacing: 3.50 mm 713-1110/037-047 20 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
713
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 17.95 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 20 pc(s)
  • No. of rows: 2
  • Total number of pins: 20

Technical specifications

  • HCCC-FL. M. AUSW. 20P. 180G 3,5MM SW
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

wire-to-board

Series

713

Features

encodable

+ lateral latch

CS

3.50 mm

Pins per row

10

Total number of pins

20

Width

43.50 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

20 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 16.00 x 43.50 x 18.80 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

713-1110/037-047

Factory colour

Black

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

160 V

Height

18.80 mm

Length

16.00 mm

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

713-1110/037-047

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 538116 WAGO Socket housing cable 713 Total number of pins 20 Contact spacing: 3.50 mm 713-1110/037-047 20 pc(s)

User & Safety Instructions

User & Safety Instructions 538116 WAGO Socket housing cable 713 Total number of pins 20 Contact spacing: 3.50 mm 713-1110/037-047 20 pc(s)

Description

With Analysis Remote, 10 x 2-pin pitch 3.5 mm/0.138 in, 100% error proof, 2-row, coding, CAGE CLAMP ® connection, black.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 390.47€ 388.47*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)