
Number (Package size 50 pc(s))
Total (€ 6.70 / piece)
€ 335.00
incl. VAT
14-day return policy included
Highlights & Details
2-conductor female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- FEDERL.CCS 5,0MM M.KN. FS 5-P.L-GRAU
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- CS
5 mm
- Pins per row
5
- Total number of pins
5
- Width
26.45 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 20.80 x 26.45 x 25.00 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-2105/026-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
25.00 mm
- Length
20.80 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
721-2105/026-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 539205 WAGO Socket housing cable 721 Total number of pins 5 Contact spacing: 5 mm 721-2105/026-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539205 WAGO Socket housing cable 721 Total number of pins 5 Contact spacing: 5 mm 721-2105/026-000 50 pc(s)
Description
5-pole, pitch 5 mm/0.197 in coding, with 2 tabs, 100% error proof, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 351.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































