• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 731 Total number of pins 16 Contact spacing: 7.50 mm 731-546/008-000 10 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, horizontal mount
No. of rows
1
Series
731
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.50 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angled female connector

  • Content: 10 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Technical specifications

  • MCS-FEDERL. OM/RF 7,5MM 16POL
Product type

Socket housing cable

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

731

Features

+ snap-in nibs

CS

7.50 mm

Pins per row

16

Total number of pins

16

Width

119.00 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

10 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 17.60 x 119.00 x 23.00 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

731-546/008-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

23.00 mm

Length

17.60 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Connector orientation

At an angle (to the PCB)

Type

731-546/008-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 542921 WAGO Socket housing cable 731 Total number of pins 16 Contact spacing: 7.50 mm 731-546/008-000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 542921 WAGO Socket housing cable 731 Total number of pins 16 Contact spacing: 7.50 mm 731-546/008-000 10 pc(s)

Description

With snap-in base, 16-pin pitch 7.5 mm/0.295 in, plate thickness 0.6 x1.2 mm, for surface mounting, fixing holes Ø 3.5 mm, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.97*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)