
Number (Package size 100 pc(s))
Total (€ 2.00 / piece)
€ 199.99
incl. VAT
14-day return policy included
Highlights & Details
Angled female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- MCS-FEDERL. OM/RF 7,5MM 2POL
- Product type
Socket housing cable
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
731
- Features
+ snap-in nibs
- CS
7.50 mm
- Pins per row
2
- Total number of pins
2
- Width
23.00 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.00 x 23.00 x 17.60 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
731-532/008-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
17.60 mm
- Length
14.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
At an angle (to the PCB)
- Type
731-532/008-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 542885 WAGO Socket housing cable 731 Total number of pins 2 Contact spacing: 7.50 mm 731-532/008-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 542885 WAGO Socket housing cable 731 Total number of pins 2 Contact spacing: 7.50 mm 731-532/008-000 100 pc(s)
Description
With snap-in base, 2-pin pitch 7.5 mm/0.295 in, plate thickness 0.6 x1.2 mm, for surface mounting, fixing holes Ø 3.5 mm, gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 216.97*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































