1/2
Socket housing cable
Socket, straight
1
wire-to-board
769
+ snap-in locking mechanism
5 mm
11
11
69.30 mm
33 A
33 A
25 pc(s)
12
28
9.00 mm
(L x W x H) 30.00 x 69.30 x 41.70 mm
Spring-loaded terminal
PA 66
769-611/006-000
Grey
Yes
Copper alloy
Tin plated
500 V
41.70 mm
30.00 mm
4 mm²
0.08 mm²
769-611/006-000
not relevant
Datasheet 656199 WAGO Socket housing cable 769 Total number of pins 11 Contact spacing: 5 mm 769-611/006-000 25 pc(s)
User & Safety Instructions 656199 WAGO Socket housing cable 769 Total number of pins 11 Contact spacing: 5 mm 769-611/006-000 25 pc(s)
The necessary accessories are required to use the article as described.