1/2
Socket housing cable
Socket, straight
1
wire-to-board
769
+ snap-in locking mechanism
5 mm
12
12
81.30 mm
32 A
32 A
15 pc(s)
12
28
9.00 mm
(L x W x H) 24.40 x 81.30 x 40.80 mm
Spring-loaded terminal
PA 66
769-612/005-000
Grey
Yes
Copper alloy
Tin plated
500 V
40.80 mm
24.40 mm
4 mm²
0.08 mm²
769-612/005-000
not relevant
Datasheet 656008 WAGO Socket housing cable 769 Total number of pins 12 Contact spacing: 5 mm 769-612/005-000 15 pc(s)
User & Safety Instructions 656008 WAGO Socket housing cable 769 Total number of pins 12 Contact spacing: 5 mm 769-612/005-000 15 pc(s)
The necessary accessories are required to use the article as described.