• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 769 Total number of pins 4 Contact spacing: 5 mm 769-604/002-000 50 pc(s)

1/2
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
769
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

X-COM ® SYSTEM pin strip

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

769

Features

+ sleeve

CS

5 mm

Pins per row

4

Total number of pins

4

Width

40.20 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 18.30 x 40.20 x 35.40 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

769-604/002-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Copper alloy

Nominal voltage

500 V

Height

35.40 mm

Length

18.30 mm

max. cross section

4 mm²

Min. cross section

0.08 mm²

Type

769-604/002-000

Contact surface

Tin plated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 656051 WAGO Socket housing cable 769 Total number of pins 4 Contact spacing: 5 mm 769-604/002-000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 656051 WAGO Socket housing cable 769 Total number of pins 4 Contact spacing: 5 mm 769-604/002-000 50 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.