1/2
Socket housing cable
Socket, straight
1
wire-to-board
769
+ snap-in locking mechanism
5 mm
4
4
41.70 mm
33 A
33 A
50 pc(s)
12
28
9.00 mm
(L x W x H) 30.00 x 41.70 x 34.30 mm
Spring-loaded terminal
PA 66
769-604/006-000
Grey
Yes
Copper alloy
Tin plated
500 V
34.30 mm
30.00 mm
4 mm²
0.08 mm²
769-604/006-000
not relevant
Datasheet 656139 WAGO Socket housing cable 769 Total number of pins 4 Contact spacing: 5 mm 769-604/006-000 50 pc(s)
User & Safety Instructions 656139 WAGO Socket housing cable 769 Total number of pins 4 Contact spacing: 5 mm 769-604/006-000 50 pc(s)
The necessary accessories are required to use the article as described.