1/2
Socket housing cable
Socket, straight
1
wire-to-board
769
+ TS35 mounting feet
5 mm
5
5
40.20 mm
33 A
33 A
50 pc(s)
12
28
9.00 mm
(L x W x H) 18.30 x 40.20 x 28.60 mm
Spring-loaded terminal
PA 66
769-605/001-000
Grey
Yes
Copper alloy
Tin plated
500 V
28.60 mm
18.30 mm
4 mm²
0.08 mm²
769-605/001-000
not relevant
Datasheet 656081 WAGO Socket housing cable 769 Total number of pins 5 Contact spacing: 5 mm 769-605/001-000 50 pc(s)
User & Safety Instructions 656081 WAGO Socket housing cable 769 Total number of pins 5 Contact spacing: 5 mm 769-605/001-000 50 pc(s)
The necessary accessories are required to use the article as described.