
Number (Package size 25 pc(s))
Total (€ 6.40 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- FEM.CONN.WITH FIX/FLANGE 10POLE ORAN
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- Features
+ sleeve
- CS
5 mm
- Pins per row
10
- Total number of pins
10
- Width
64.80 mm
- Content
25 pc(s)
- Dim
(L x W x H) 11.60 x 64.80 x 23.25 mm
- Connection
Print
- Manufacturer part #
232-140/031-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
23.25 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-140/031-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728487 WAGO Socket housing PCB 232 Total number of pins 10 Contact spacing: 5 mm 232-140/031-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728487 WAGO Socket housing PCB 232 Total number of pins 10 Contact spacing: 5 mm 232-140/031-000 25 pc(s)
Description
With straight soldering pins, 10-pin with implementation flanges, grid dimension 5 mm, solder pin 0.6x1 mm, coding, with 2 latching jacks, for mounting, gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































