
1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
232
5 mm
12
12
61.50 mm
25 pc(s)
(L x W x H) 11.60 x 61.50 x 23.25 mm
232-142
Grey
Yes
Cathode copper, tin plated
Tin plated
Tin plated
320 V
23.25 mm
11.60 mm
11.6 mm
Parallel (to the PCB)
232-142
not relevant
Datasheet 728493 WAGO Socket housing PCB 232 Total number of pins 12 Contact spacing: 5 mm 232-142 25 pc(s)
User & Safety Instructions 728493 WAGO Socket housing PCB 232 Total number of pins 12 Contact spacing: 5 mm 232-142 25 pc(s)
€ 187.98*
The necessary accessories are required to use the article as described.