
1/3
Socket housing PCB
Socket, horizontal mount
1
wire-to-board
722
5 mm
13
13
56.50 mm
15 A
15 A
25 pc(s)
(L x W x H) 16.60 x 56.50 x 18.25 mm
PA 66
722-243
Light grey
Yes
Copper alloy
Tin plated
Tin plated
250 V
18.25 mm
16.60 mm
Parallel (to the PCB)
722-243
yes
Datasheet 539908 WAGO Socket housing PCB 722 Total number of pins 13 Contact spacing: 5 mm 722-243 25 pc(s)
User & Safety Instructions 539908 WAGO Socket housing PCB 722 Total number of pins 13 Contact spacing: 5 mm 722-243 25 pc(s)
The necessary accessories are required to use the article as described.