• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 722 Total number of pins 16 Contact spacing: 5 mm 722-246/005-000/039-000 10 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
722
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 10 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Technical specifications

  • FEDERL.FV-REIHENKL.ABGEW.FST 5MM 16P
Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

722

Features

+ lateral latch

CS

5 mm

Pins per row

16

Total number of pins

16

Width

95.80 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

10 pc(s)

Dim

(L x W x H) 18.25 x 95.80 x 26.10 mm

Connection

Print

Case material

PA 66

Manufacturer part #

722-246/005-000/039-000

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

26.10 mm

Length

18.25 mm

Connector orientation

Parallel (to the PCB)

Type

722-246/005-000/039-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 539917 WAGO Socket housing PCB 722 Total number of pins 16 Contact spacing: 5 mm 722-246/005-000/039-000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 539917 WAGO Socket housing PCB 722 Total number of pins 16 Contact spacing: 5 mm 722-246/005-000/039-000 10 pc(s)

Description

With interlock pin, 16-pin pitch 5 mm/0.197 mm, connection error proof, with angled long connection pins, 0.6x1 mm, coding, plug-in direction horizontal, with 2 tabs, light gray.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)