• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 5 mm 722-234 100 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
722
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.75 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

  • F-CONN V0 RT ANGLE
Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

722

CS

5 mm

Pins per row

4

Total number of pins

4

Width

21.50 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

100 pc(s)

Dim

(L x W x H) 16.60 x 21.50 x 18.25 mm

Connection

Print

Case material

PA 66

Manufacturer part #

722-234

Factory colour

Light grey

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

18.25 mm

Length

16.60 mm

Depth

18.25 mm

Connector orientation

Parallel (to the PCB)

Type

722-234

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 539843 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 5 mm 722-234 100 pc(s)

User & Safety Instructions

User & Safety Instructions 539843 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 5 mm 722-234 100 pc(s)

Description

With angled solder pins, 4-pin 5 mm pitch, connection error proof, solder pin 0.6x1 mm, coding, with 2 tabs, with coding flange, light gray.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)