• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Wago 750-515, 12 mm, 67,8 mm, 100 mm, 250 V PLC digital output module 750-515 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC digital output module

Type

Wago 750-515, 12 mm, 67,8 mm, 100 mm, 250 V

No. of outputs (max.)

4

Operating voltage

24 V DC

Height

100 mm

Length

67.8 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(L x W x H) 67.8 x 12 x 100 mm

Manufacturer part #

750-515

Connection

Clamp

No. of relay outputs (max.)

4

Factory colour

Light grey

Mounting type

DIN rail

Material

Polyamide

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1923963 WAGO Wago 750-515, 12 mm, 67,8 mm, 100 mm, 250 V PLC digital output module 750-515 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1923963 WAGO Wago 750-515, 12 mm, 67,8 mm, 100 mm, 250 V PLC digital output module 750-515 1 pc(s)

Description

4-channel digital output terminal 750-515

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)