• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1CLRLG12/20PVC 1CLRLG12/20PVC Float switch Filling, Draining 20.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 135.00
-7 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Float switch waste water 20 m

  • IP68
  • Function fill/empty

Technical specifications

  • Compressive strength 2 bar
  • Operating temperature: 0 to °50 C
Product type

Float switch

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

250 V

Switching current (max.)

10 A

Connection

Cable with open ends

Material

Plastic

Type

Fill / Empty

Min. temperature

0 °C

Max. temperature

50 °C

Cable standard

05VV-F 3x1 mm²

Cable length

20.00 m

IP68

Switching current

10.8 A

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 551245 Wallair 1CLRLG12/20PVC 1CLRLG12/20PVC Float switch Filling, Draining 20.00 m

User & Safety Instructions

User & Safety Instructions 551245 Wallair 1CLRLG12/20PVC 1CLRLG12/20PVC Float switch Filling, Draining 20.00 m

Description

Suitable for regulating the liquid level. Made of nontoxic polypropylene, the controller can also be used in contact with food liquids. Suitable for use in the waste water. Counterweight included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)