• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1CLRLG3005PVC Niveauregelung Float switch Filling, Draining

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 140.00
-29 %
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Float switch

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

250 V

Switching current (max.)

10 A

Connection

Cable with open ends

Material

PVC

Type

For dirty water

Min. temperature

-10 °C

Max. temperature

+50 °C

IP68

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203262 Wallair 1CLRLG3005PVC Niveauregelung Float switch Filling, Draining

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.77€ 134.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)