• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1IO0020 Timer analogue 7 day mode 3500 W IP30

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 53.99
-20 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Timer

Type

analogue

Switching cycle

7 day mode

Used at

Indoors

IP30

Max. switching capacity

3500 W

No. of SPCs

84

Operating voltage

230 V AC

Switching current (max.)

16 A

Shortest switching time

120 min

Width

72 mm

Height

101 mm

Depth

48 mm

Dim

(W x H x D) 72 x 101 x 48 mm

UKCA

yes

More interesting products

(*All information is plus legal VAT)