• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1IO7281 Timer digital 7 day mode 3500 W IP20 Power reserve

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 120.00
-40 %
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Timer

Type

digital

Features

Power reserve

Switching cycle

7 day mode

Used at

Indoors

IP20

Max. switching capacity

3500 W

No. of SPCs

20

Operating voltage

230 V AC

Switching current (max.)

16 A

Width

35 mm

Height

90 mm

Depth

60 mm

Dim

(W x H x D) 35 x 90 x 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203308 Wallair 1IO7281 Timer digital 7 day mode 3500 W IP20 Power reserve

More interesting products

(*All information is plus legal VAT)