• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair ECO 100 A Wall and ceiling fan 230 V 90 m³/h 10 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 83.99
-21 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall and ceiling fans Eco-Matic 100 MM

  • Automatic louvers
  • IPX4

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

13 W

Rotational speed

2400 U/min

Air flow rate

90 m³/h

Suitable for pipe Ø

10 cm

Ventilation features

Automatic deflector blades

Noise emission (max.)

39 dB

IPX4

Factory colour

White

Dim

(W x H x D) 15.5 x 15.5 x 10.1 cm

Weight

0.6 kg

Width

15.5 cm

Height

15.5 cm

Depth

10.1 cm

Output (max.) (details)

90 m³/h

Max. noise generation

39 dBa

Max. power consumption

13 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560585 Wallair ECO 100 A Wall and ceiling fan 230 V 90 m³/h 10 cm

User & Safety Instructions

User & Safety Instructions 560585 Wallair ECO 100 A Wall and ceiling fan 230 V 90 m³/h 10 cm

Description

Automatic wall and ceiling fan with delayed and quietly working louvers. These avoid the unwanted drafts or heat loss in case of standing fans. Even the insects cannot penetrate because of the delay. A lamp on the housing indicates the operation of the fan.

Scope of delivery

  • Wall and Ceiling Fans
  • User manual.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)