• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair N40993 Centrifugal fan 230 V 210 m³/h 10 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 165.00
-15 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Centrifugal fans FLUX 250/100

  • With ball bearing
  • IPX4

Technical specifications

Product type

Centrifugal fan

Nominal voltage

230 V

50 W

Air flow rate

210 m³/h

Suitable for pipe Ø

10 cm

Noise emission (max.)

52 dB

IPX4

Factory colour

White

Material

Plastic

Dim

(Ø x H) 9.7 cm x 21 cm

Weight

1.8 kg

Width

21 cm

Height

21 cm

Depth

15.6 cm

(Ø)

9.7 cm

Type

FLUX 250/100

Output (max.) (details)

210 m³/h

Max. noise generation

52 dB(A)

Max. power consumption

50 W

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560570 Wallair N40993 Centrifugal fan 230 V 210 m³/h 10 cm

User & Safety Instructions

User & Safety Instructions 560570 Wallair N40993 Centrifugal fan 230 V 210 m³/h 10 cm

Description

For the exhaust duct in pipes and exhaust systems. With air supply valves.

Scope of delivery

  • Wall and Ceiling Fans
  • User manual.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)