• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke 9773020075-S eMobility charging cable 5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable, type 2 type 2, 22 kW, 7.5 m

  • 22 kWh, 32 A3-phase, 400 VIP 44, 7.5 m, black

Technical specifications

  • S05BQ-F cable: 5G6 qmm + 1x0.5qmm
Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

5 m

Nominal voltage

400 V

IP44

Charging capacity

22 kW

Charging current

32 A

Documents & Downloads

Datasheet

Datasheet 2827127 Walther Werke 9773020075-S eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 2827127 Walther Werke 9773020075-S eMobility charging cable 5 m

Description

Walther charging cable mode 3 for connecting an electric vehicle to a charging device.

This text is machine translated.

Features

  • 5-pin with two control contacts3-phase charging.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)