1/8
(W x H x D) 110 x 159 x 86 mm
Working light
12
Rectangular
Threaded base
LED (monochrome)
12 V
24 V
1100 g
60 W
7000 lm
110 mm
159 mm
86 mm
Wide angle close range illumination
Open end cables
Cable (2.5 m)
User & Safety Instructions 1607102 WAS Working light 12 V, 24 V W130 7000 1207 Wide angle close range illumination (W x H x D) 110 x 159 x 86 mm 7000 lm
eNum certificate 1607102 WAS Working light 12 V, 24 V W130 7000 1207 Wide angle close range illumination (W x H x D) 110 x 159 x 86 mm 7000 lm
€ 183.97*
The necessary accessories are required to use the article as described.