• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Working light 12 V, 24 V W82 692.4 +13 Wide angle close range illumination (W x H x D) 101 x 148 x 78 mm 2000 lm

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WAS Working light 12 V, 24 V W82 692.4 +13 Wide angle close range illumination (W x H x D) 101 x 148 x 78 mm 2000 lm

  • 2000 lumensSpiral cable with 13-pin plugSwitch on the backMagnetic fixing

Technical specifications

  • 13 pin trailer plug
Dim

(W x H x D) 101 x 148 x 78 mm

Product type

Working light

LEDs

12

Design type

Square

Fastening method

Magnetic fastening

Magnetic base

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Factory colour

Black

Weight

1300 g

17 W

Total luminous flux

2000 lm

Width

101 mm

Height

148 mm

Depth

78 mm

Lenses for

Wide angle close range illumination

ECE type approval labels

E20

Features

Switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626559 WAS Working light 12 V, 24 V W82 692.4 +13 Wide angle close range illumination (W x H x D) 101 x 148 x 78 mm 2000 lm

Description

LED working headlights with 13-pin plug and spiral cable. The work light is operated via the 13-pin 12-volt socket. The headlight is switched on via the vehicle lighting, and an ON/OFF switch is also installed on the housing. A strong magnetic base and an E-approval mark the high-quality spotlight.

This text is machine translated.

Features

  • 12 LEDS2000 lumensE-APPROVAL / ECE E20 23ROn/off switch on the rear of the headlightIP 66/687 m spiral cable with 13-pin plugMagnetic fixing

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)