• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Working light 12 V DC, 24 V DC Slim 2580 ECO (W x H x D) 101 x 106 x 38 mm 2100 lm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAS LED work spotlight slim 2580 eco 12&24 volt

  • Very flat design – Ideal for installation where little space is available
  • ECE approved – approved for use in road traffic
  • Powerful LED technology for optimum viewing conditions
  • Suitable for 12V and 24V systems
  • Robust, durable construction for professional use
  • Highly resistant to water, dust and vibration

Technical specifications

Dim

(W x H x D) 101 x 106 x 38 mm

Product type

Working light

LEDs

25 pc(s)

Fastening method

Screw mount

Threaded base

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

Weight

600 g

Total luminous flux

2100 lm

Width

101 mm

Height

106 mm

Depth

38 mm

ECE type approval labels

E20*10R07/00*005083*00

Mounting site

front

lateral

Features

Open end cables

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763305 WAS Working light 12 V DC, 24 V DC Slim 2580 ECO (W x H x D) 101 x 106 x 38 mm 2100 lm

Description

Maximum power at minimum space requirement

The working headlights W302 2580 ECO is the ideal solution for all applications where strong illumination meets especially compact design. Thanks to its very flat design, the spotlight is perfectly suitable for narrow installation situations – without compromising on power or quality.

The modern LED-technology provides for a uniform, bright illumination of your work area and thus enhances safety and efficiency in the daily use.

The W302 2580 ECO provides reliable lighting exactly where space is limited and simultaneously fulfills all requirements for road traffic.

Perfectly suitable for
- Commercial vehicles & trucks
- Trailer & trailer
- Agricultural and construction equipment
- Municipal vehicles

This text is machine translated.

Features

  • Very flat design (only about 38 mm depth)
  • Compact dimensions: Approx. 128 × 101 × 38 mm
  • Universal installation (flexible use)
  • Connection cable: Approx. 19–25 c

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)