• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Working light 12 V DC, 24 V DC Slim Black 2581 ECO (W x H x D) 101 x 106 x 38 mm 2100 lm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WAS LED working headlights Slim Black Design 2581 ECO 12-24 Volt

  • Extremely flat design – perfect for compact mounting
  • ECE approved – can be used legally in road traffic
  • Black design with dark panel – modern & high quality
  • Extremely bright LED performance – optimum visibility in every application
  • Suitable for 12V & 24V systems
  • Robust design (IP6K9K) – resistant to water, dust and hard conditions

Technical specifications

Dim

(W x H x D) 101 x 106 x 38 mm

Product type

Working light

LEDs

25 pc(s)

Fastening method

Screw mount

Threaded base

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

Weight

600 g

Total luminous flux

2100 lm

Width

101 mm

Height

106 mm

Depth

38 mm

ECE type approval labels

E20*10R07/00*005083*00

Mounting site

front

lateral

Features

Open end cables

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763306 WAS Working light 12 V DC, 24 V DC Slim Black 2581 ECO (W x H x D) 101 x 106 x 38 mm 2100 lm

Description

The work headlights W302 2581 ECO combines modern black design with maximum functionality. The dark disc provides a high-quality finish, while the powerful LED technology provides an extremely bright and even illumination.

Thanks to its ultra-flat design, the Ideal spotlight is perfect for narrow installation conditions – perfect for vehicles and machines with limited space.

Flat. Dark. Extremely bright Approved.
The perfect working headlights for all, who expect design and performance at the highest level

This text is machine translated.

Features

  • LED work headlights
  • Luminous flux: Approx. 2000 Lumen
  • Operating voltage 12V – 24V
  • Single function (working light)
  • Extremely flat design (Ideal with little installation space)
  • Compact dimensions (approximately 128 × 101 × 38 mm – typical for this series)
  • Modern black design
  • Dark front disc for high-quality look

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)