
Technical specifications
- Dim
(Ø x D) 108 mm x 46 mm
- Product type
Working light
- LEDs
9
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
12 V DC
24 V DC
- Factory colour
Black
- Weight
761 g
36 W
- Total luminous flux
2600 lm
- Depth
46 mm
- (Ø)
108 mm
- Lenses for
Long range illumination
- ECE type approval labels
E20 10R-05 4236.
- Features
Cable (2.5 m)
Open end cables
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339699 WAS Working light 12 V DC, 24 V DC WAS 163 ADR RUND 1216 ADR Long range illumination (Ø x D) 108 mm x 46 mm 2600 lm
eNum certificate
eNum certificate 3339699 WAS Working light 12 V DC, 24 V DC WAS 163 ADR RUND 1216 ADR Long range illumination (Ø x D) 108 mm x 46 mm 2600 lm
eNum certificate 3339699 WAS Working light 12 V DC, 24 V DC WAS 163 ADR RUND 1216 ADR Long range illumination (Ø x D) 108 mm x 46 mm 2600 lm
eNum certificate 3339699 WAS Working light 12 V DC, 24 V DC WAS 163 ADR RUND 1216 ADR Long range illumination (Ø x D) 108 mm x 46 mm 2600 lm
Warranty Terms
Warranty Terms 3339699 WAS Working light 12 V DC, 24 V DC WAS 163 ADR RUND 1216 ADR Long range illumination (Ø x D) 108 mm x 46 mm 2600 lm
What kind of Car Search & Off-Road Competition Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























