• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WECK EL 90 = 6 AQ 5 Vacuum tube Output pentode 250 V 45 mA Number of pins: 7 Base: B7G Content 1 pc(s)

Image similar
Product type
Vacuum tube
Plate voltage U(A)
250 V
Base
B7G
Number of pins
7
Height
66.7 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

EL 90 = 6 AQ 5

Product type

Vacuum tube

Type

Output pentode

Plate voltage U(A)

250 V

Anode current I(A)

45 mA

Filament voltage U(F)

6.3 V

Heating current I(F)

0.45 A

B7G

Number of pins

7

Height

66.7 mm

Width

19 mm

Content

1 pc(s)

Description

End pentode

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 130551 WECK EL 90 = 6 AQ 5 Vacuum tube Output pentode 250 V 45 mA Number of pins: 7 Base: B7G Content 1 pc(s)

Description

Despite vacuum tubes, valve bases and related accessories haven't been mass-produced for about 35 years, they are, and will, be used in high-quality amplifiers, music gear (old and new), testing equipment, across the industries, as well as in research, education and museums.

Hints

Please note that this product's image is indicative only of a vacuum tube and does not picture this product

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)