• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON Mini-Solar 10/16 mm² 10065754 Electrician Jacket stripper 10 up to 16 mm² 6 up to 8 awg

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Jacket stripper

Suitable for

Solar cables

Working area (cross section)

10 up to 16 mm²

Working area cross section (min.)

10 mm²

Operating range (cross section) (max.)

16 mm²

Operating range (AWG diameter)

6 up to 8 awg

Range of use

Electrician

Operating range (AWG cross section) (min.)

8 awg

Operating range (AWG cross section) (max.)

6 awg

Length stop range

6 up to 28 mm

Length stop (min.)

6 mm

Length stop (max.)

28 mm

Material

Polyamide (fibreglass-reinforced)

Length

125 mm

Weight

57 g

Documents & Downloads

Datasheet

Datasheet 3014327 WEICON Mini-Solar 10/16 mm² 10065754 Electrician Jacket stripper 10 up to 16 mm² 6 up to 8 awg

User & Safety Instructions

User & Safety Instructions 3014327 WEICON Mini-Solar 10/16 mm² 10065754 Electrician Jacket stripper 10 up to 16 mm² 6 up to 8 awg

Description

The mini-solar 10/16 mm² cable stripper allows fast and easy stripping of solar cables with a conductor cross-section of 10 or 16 square millimeters. It is not necessary to set the cutting depth. An integrated length stop of 6-28 mm is installed in the tool. In addition, the glass fiber reinforced cable stripper has an easily accessible side cutter for cables up to 10 mm². The use of the solar tool always provides a precise cut pattern while stripping. Moreover, the mini solar can be locked 10/16 mm² and can thus be stored in a space-saving way.

This text is machine translated.

Features

  • Side-cutting pliers up to 10 mm² Cu/AI
  • Inner blade: Fixed, not replaceable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)