• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEICON TOOLS N° 35 10039667 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Stripping, crimping of wire end sleeves 0.5 - 4 mm²
Product type

Cable cutting scissors

Manufacturer part #

10039667

Suitable for

Single/multi-core aluminium and copper cables

Length

150 mm

Material

Special steel

Material properties

rust-proof

Wire hardness cross section (max.)

50 mm²

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537888 WEICON TOOLS N° 35 10039667 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper

Description

For cutting and stripping of Cu/Al wires and crimping of wire end sleeves from 0.5 - 4 mm ². The blades are made of stainless special steel. The blade has a fine micro-serrated to achieve a flush cut to prevent slipping of the cable and at the same time. The handles are made of impact-resistant, glass-fiber reinforced plastic.

Features

  • 2-component grip
  • Blades made of stainless special steel
  • Application: cutting, stripping, crimping.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)