• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0117910000 20 pc(s)

Type
Blank
Dim
(L x W x H) 40 x 1.5 x 36 mm
Connector colour
Light grey
Weight
3.25 g
Manufacturer part #
0117910000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 40 x 1.5 x 36 mm

Connector colour

Light grey

Weight

3.25 g

Manufacturer part #

0117910000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

36 mm

Length

40 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAK4-10 I

Type

AP SAK 4-10 I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276491 Weidmüller 0117910000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 276491 Weidmüller 0117910000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, light gray, direct mounting.

This text is machine translated.