• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0303660000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 58 x 1.5 x 52 mm
Connector colour
Beige
Weight
5.169 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 58 x 1.5 x 52 mm

Connector colour

Beige

Weight

5.169 g

Manufacturer part #

0303660000

Industrial packaging

Yes

Content

10 pc(s)

Width

1.5 mm

Height

52 mm

Length

58 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAK35/TW SAK16

Type

AP SAK 35/TW SAK 16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277755 Weidmüller 0303660000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 277755 Weidmüller 0303660000 10 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, beige. The last terminal of a terminal strip must be apart from a few exceptions, with a cover plate type AP covered. Within a terminal strip with different sizes of clamps are also end plates. The outer dimensions of the blanking plates are in accordance with the shell masses of the associated terminal. The end plate is held by the end angle.

This text is machine translated.