• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0271180000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 50 x 1.5 x 42 mm
Connection
Clamp
Connector colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 50 x 1.5 x 42 mm

Connection

Clamp

Connector colour

Blue

Weight

3.8 g

Manufacturer part #

0271180000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

42 mm

Length

50 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAK16 BL

Type

AP SAK 16 BL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277613 Weidmüller 0271180000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277613 Weidmüller 0271180000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, blue, direct mounting. The last terminal of a terminal strip must be apart from a few exceptions, with a cover plate type AP covered. Within a terminal strip with different sizes of clamps are also end plates. The outer dimensions of the blanking plates are in accordance with the shell masses of the associated terminal. The end plate is held by the end angle.

This text is machine translated.