• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1853970000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 40 x 1.5 x 36 mm
Weight
2.45 g
Manufacturer part #
1853970000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 40 x 1.5 x 36 mm

Weight

2.45 g

Manufacturer part #

1853970000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

36 mm

Length

40 mm

RoHS-compliant

Yes

Series

SAK

Type

AP SAK4-10 GR 7042

Type

AP SAK 4-10 GR7042

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361054 Weidmüller 1853970000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 361054 Weidmüller 1853970000 20 pc(s)

Description

Closing plate. SAK Series, accessories, 1.5 mm, gray, direct mounting

This text is machine translated.