• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0134000000 20 pc(s)

Type
Blank
Dim
(L x W x H) 158.6 x 0.9 x 13.24 mm
Weight
7.852 g
Manufacturer part #
0134000000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 158.6 x 0.9 x 13.24 mm

Weight

7.852 g

Manufacturer part #

0134000000

Industrial packaging

Yes

Content

20 pc(s)

Width

0.9 mm

Height

13.24 mm

Length

158.6 mm

RoHS-compliant

Yes

Series

SAK

Type

QB 25/6.5/11.5 SAKR

Type

QB 25/6. 5/11.5 SAKR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276625 Weidmüller 0134000000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 276625 Weidmüller 0134000000 20 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, number of poles:

This text is machine translated.