• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1316670000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 10 x 35 x 50 mm
Weight
0.79 g
Manufacturer part #
1316670000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 10 x 35 x 50 mm

Weight

0.79 g

Manufacturer part #

1316670000

Industrial packaging

Yes

Content

50 pc(s)

Width

35 mm

Height

50 mm

Length

10 mm

RoHS-compliant

Yes

Type

QB 2 RA8 IS SW

Type

QB2 RA8 IS SW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 321180 Weidmüller 1316670000 50 pc(s)

Description

Cross-connector.

This text is machine translated.